1723410000 | Weidmüller

Pin header, 3 pole, pitch 3.5 mm, angled, black, 1723410000

Order No.: 50P0203
EAN: 4008190365752
MPN:
1723410000
SL 3.50/03/90 3.2SN BK BX
1723410000 Weidmüller PCB Connection Systems Image 1
1723410000 Weidmüller PCB Connection Systems Image 2
1723410000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8211 €
50 pcs.
0.7854 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1723410000, Weidmüller

PCB plug-in connector, male header, open side, THT solder connection, 3.50 mm, Number of poles: 3, 90°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No