1702550000 | Weidmüller

Socket header, 12 pole, pitch 7.5 mm, angled, orange, 1702550000

Order No.: 51P9270
EAN: 4008190909031
MPN:
1702550000
BLZ 7.50/12/270B SN OR BX
1702550000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1702550000, Weidmüller

PCB connectors, dovetails for mounting blocks, 7.50 mm, no. of poles: 12, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 800 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes