1702510000 | Weidmüller

Socket header, 8 pole, pitch 7.5 mm, angled, orange, 1702510000

Order No.: 51P9267
EAN: 4008190908997
MPN:
1702510000
BLZ 7.50/08/270B SN OR BX
1702510000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1702510000, Weidmüller

PCB connectors, dovetails for mounting blocks, 7.50 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 800 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes