1701870000 | Weidmüller
Socket header, 10 pole, pitch 7.5 mm, angled, orange, 1701870000
Order No.: 51P9252
EAN: 4008190908454
MPN:
1701870000
BLZ 7.50/10/90 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2824 € *
Available in 6 Days: 120 pcs. - if ordered today
Female connector, 1701870000, Weidmüller
Printed circuit board connectors, closed sideways, 7.50 mm, no. of poles: 10, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 7.5 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |