1691930000 | Weidmüller
Socket header, 15 pole, pitch 3.5 mm, straight, black, 1691930000
Order No.: 51P9131
EAN: 4008190373900
MPN:
1691930000
BLZF 3.50/15/180LH SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9349 € *
Standard delivery time from the manufacturer is: 6 Weeks
Female connector, 1691930000, Weidmüller
PCB connectors, release lever, 3.50 mm, no. of poles: 15, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 3.5 mm | |
| Connection | tension clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 14.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |