1691830000 | Weidmüller

Socket header, 5 pole, pitch 3.5 mm, straight, black, 1691830000

Order No.: 51P9127
EAN: 4008190373801
MPN:
1691830000
BLZF 3.50/05/180LH SN BK BX
1691830000 Weidmüller PCB Connection Systems Image 1
1691830000 Weidmüller PCB Connection Systems Image 2
1691830000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8314 €

Female connector, 1691830000, Weidmüller

PCB connectors, release lever, 3.50 mm, no. of poles: 5, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes