1691320000 | Weidmüller

Socket header, 23 pole, pitch 3.5 mm, straight, black, 1691320000

Order No.: 51P9106
EAN: 4008190329877
MPN:
1691320000
BLZF 3.50/23/180F SN BK BX
1691320000 Weidmüller PCB Connection Systems Image 1
1691320000 Weidmüller PCB Connection Systems Image 2
1691320000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8972 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.8972 €

Female connector, 1691320000, Weidmüller

Printed circuit board connector, flange, 3.50 mm, no. of poles: 23, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 23 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes