1691270000 | Weidmüller

Socket header, 18 pole, pitch 3.5 mm, straight, black, 1691270000

Order No.: 51P9103
EAN: 4008190329822
MPN:
1691270000
BLZF 3.50/18/180F SN BK BX
1691270000 Weidmüller PCB Connection Systems Image 1
1691270000 Weidmüller PCB Connection Systems Image 2
1691270000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8631 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
14.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8631 €

Female connector, 1691270000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 18, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes