1691160000 | Weidmüller

Socket header, 7 pole, pitch 3.5 mm, straight, black, 1691160000

Order No.: 51P9093
EAN: 4008190329709
MPN:
1691160000
BLZF 3.50/07/180F SN BK BX
1691160000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1691160000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 7, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes