1691070000 | Weidmüller

Socket header, 21 pole, pitch 3.5 mm, straight, orange, 1691070000

Order No.: 51P9084
EAN: 4008190329587
MPN:
1691070000
BLZF 3.50/21/180F SN OR BX
1691070000 Weidmüller PCB Connection Systems
Image may differ

Female connector, 1691070000, Weidmüller

Socket connectors for conductor connection in tension spring technology with 3.50 mm pitch. They offer space for labeling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 21 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes