1691010000 | Weidmüller

Socket header, 15 pole, pitch 3.5 mm, straight, orange, 1691010000

Order No.: 51P9078
EAN: 4008190329525
MPN:
1691010000
BLZF 3.50/15/180F SN OR BX
1691010000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5898 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
13.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5898 €

Female connector, 1691010000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 15, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes