1690890000 | Weidmüller

Socket header, 3 pole, pitch 3.5 mm, straight, orange, 1690890000

Order No.: 51P9066
EAN: 4008190329402
MPN:
1690890000
BLZF 3.50/03/180F SN OR BX
1690890000 Weidmüller PCB Connection Systems Image 1
1690890000 Weidmüller PCB Connection Systems Image 2
1690890000 Weidmüller PCB Connection Systems Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 3 pole, pitch 3.5 mm, straight, orange, 2459400000
Socket header, 3 pole, pitch 3.5 mm, straight, orange, 2459400000
Order No.: 51P7274
Manufacturer: Weidmüller
per pc. 2.5704 € *

Female connector, 1690890000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 3, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement