1690510000 | Weidmüller

Socket header, 11 pole, pitch 3.5 mm, straight, black, 1690510000

Order No.: 51P9056
EAN: 4008190329020
MPN:
1690510000
BLZF 3.50/11/180 SN BK BX
1690510000 Weidmüller PCB Connection Systems Image 1
1690510000 Weidmüller PCB Connection Systems Image 2
1690510000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6152 € *
Available: 47 pcs.
Total Price:
9.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6152 €

Female connector, 1690510000, Weidmüller

Printed circuit board connectors, closed sideways, 3.50 mm, no. of poles: 11, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes