1690440000 | Weidmüller

Socket header, 4 pole, pitch 3.5 mm, straight, black, 1690440000

Order No.: 51P9049
EAN: 4008190328955
MPN:
1690440000
BLZF 3.50/04/180 SN BK BX
1690440000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2487 €

Female connector, 1690440000, Weidmüller

Printed circuit board connector, closed side, 3.50 mm, no. of poles: 4, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes