1690430000 | Weidmüller

Socket header, 3 pole, pitch 3.5 mm, straight, black, 1690430000

Order No.: 51P9048
EAN: 4008190328948
MPN:
1690430000
BLZF 3.50/03/180 SN BK BX
1690430000 Weidmüller PCB Connection Systems Image 1
1690430000 Weidmüller PCB Connection Systems Image 2
1690430000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5109 €

Female connector, 1690430000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 3, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes