1690410000 | Weidmüller

Socket header, 24 pole, pitch 3.5 mm, straight, orange, 1690410000

Order No.: 51P9046
EAN: 4008190328900
MPN:
1690410000
BLZF 3.50/24/180 SN OR BX
1690410000 Weidmüller PCB Connection Systems Image 1
1690410000 Weidmüller PCB Connection Systems Image 2
1690410000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.2542 €

Female connector, 1690410000, Weidmüller

Printed circuit board connector, closed side, 3.50 mm, no. of poles: 24, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes