1690260000 | Weidmüller

Socket header, 9 pole, pitch 3.5 mm, straight, orange, 1690260000

Order No.: 51P9031
EAN: 4008190328757
MPN:
1690260000
BLZF 3.50/09/180 SN OR BX
1690260000 Weidmüller PCB Connection Systems Image 1
1690260000 Weidmüller PCB Connection Systems Image 2
1690260000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2352 €

Female connector, 1690260000, Weidmüller

Printed circuit board connector, lateral closed, 3.50 mm, no. of poles: 9, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection tension clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes