1690210000 | Weidmüller
Socket header, 4 pole, pitch 3.5 mm, straight, orange, 1690210000
Order No.: 51P9026
EAN: 4008190328702
MPN:
1690210000
BLZF 3.50/04/180 SN OR BX
Female connector, 1690210000, Weidmüller
Printed circuit board connector, closed side, 3.50 mm, no. of poles: 4, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | tension clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 14.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |