1688100000 | Weidmüller

Socket header, 24 pole, pitch 3.5 mm, straight, black, 1688100000

Order No.: 51P8970
EAN: 4008190853655
MPN:
1688100000
BL 3.50/24/180LH SN BK BX
1688100000 Weidmüller PCB Connection Systems Image 1
1688100000 Weidmüller PCB Connection Systems Image 2
1688100000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3748 € *
Available in 6 Days: 90 pcs. - if ordered today
Total Price:
15.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3748 €

Female connector, 1688100000, Weidmüller

PCB connectors, release lever, 3.50 mm, no. of poles: 24, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes