1687580000 | Weidmüller

Socket header, 4 pole, pitch 5.08 mm, straight, gray, 1687580000

Order No.: 50P2757
EAN: 4008190853662
MPN:
1687580000
BLL 5.08/04/180 3.2 SN GY BX
1687580000 Weidmüller PCB Connection Systems Image 1
1687580000 Weidmüller PCB Connection Systems Image 2
1687580000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1896 €
50 pcs.
2.0349 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1687580000, WEIDMÜLLER

PCB plug-in connector, female header, closed side, THT solder connection, 5.08 mm, Number of poles: 4, 180°, Solder pin length (l): 3.2 mm, tinned, Pebble grey.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No