1682790000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1682790000
Order No.: 51P8845
EAN: 4008190474553
MPN:
1682790000
BLL 5.08/08/180B 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5577 €
50 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1682790000, Weidmüller
PCB connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, pole count: 8, 180°, 3.2 mm, tin plated.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |