1682750000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1682750000

Order No.: 51P8841
EAN: 4008190474515
MPN:
1682750000
BLL 5.08/04/180B 3.2SN OR BX
1682750000 Weidmüller PCB Connection Systems Image 1
1682750000 Weidmüller PCB Connection Systems Image 2
1682750000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2729 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1682750000, Weidmüller

Printed circuit board connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, poles: 4, 180°, 3.2 mm, tinned.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes