1649010000 | Weidmüller
Pin header, 24 pole, pitch 5.08 mm, straight, orange, 1649010000
Order No.: 51P8394
EAN: 4008190293499
MPN:
1649010000
BLL 5.08/24/180 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1729 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
10 pcs.
13.1495 €
50 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1649010000, Weidmüller
Printed Circuit Board Connector, male header, lateral closed, THT solder termination, 5.08 mm, no. of poles: 24, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |