1648940000 | Weidmüller
Pin header, 17 pole, pitch 5.08 mm, straight, orange, 1648940000
Order No.: 51P8387
EAN: 4008190293420
MPN:
1648940000
BLL 5.08/17/180 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0317 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
9.3296 €
50 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1648940000, Weidmüller
Printed Circuit Board Connector, Male Connector, Closed Sides, THT Solder Termination, 5.08 mm, No. of Poles: 17, 180°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 17 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |