1648900000 | Weidmüller
Pin header, 13 pole, pitch 5.08 mm, straight, orange, 1648900000
Order No.: 51P8383
EAN: 4008190293383
MPN:
1648900000
BLL 5.08/13/180 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
10 pcs.
7.1162 €
50 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1648900000, Weidmüller
Board Connector, Male Connector, Side Closed, THT Solder Termination, 5.08 mm, No. of Poles: 13, 180°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 13 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |