1648520000 | Weidmüller

Pin header, 23 pole, pitch 5.08 mm, angled, orange, 1648520000

Order No.: 51P8381
EAN: 4008190292997
MPN:
1648520000
BLL 5.08/23/90 3.2 SN OR BX
1648520000 Weidmüller PCB Connection Systems Image 1
1648520000 Weidmüller PCB Connection Systems Image 2
1648520000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5541 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
10 pcs.
12.6140 €
50 pcs.
11.4716 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1648520000, Weidmüller

PCB Connector, Male Connector, Side Closed, THT Solder Termination, 5.08 mm, Poles: 23, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 23 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes