1648470000 | Weidmüller
Pin header, 18 pole, pitch 5.08 mm, angled, orange, 1648470000
Order No.: 51P8376
EAN: 4008190292942
MPN:
1648470000
BLL 5.08/18/90 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6029 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
10 pcs.
9.8770 €
50 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1648470000, Weidmüller
Board Connector, Male Connector, Side Closed, THT Solder Termination, 5.08 mm, No. of Poles: 18, 90°, 3.2 mm, Tin Plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |