1648450000 | Weidmüller
Pin header, 16 pole, pitch 5.08 mm, angled, orange, 1648450000
Order No.: 51P8374
EAN: 4008190292928
MPN:
1648450000
BLL 5.08/16/90 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.7703 €
50 pcs.
7.9849 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1648450000, Weidmüller
Printed circuit board connector, male connector, side closed, THT solder termination, 5.08 mm, no. of poles: 16, 90°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 23 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |