1644880000 | Weidmüller
Pin header, 21 pole, pitch 5.08 mm, straight, orange, 1644880000
Order No.: 51P8356
EAN: 4008190284091
MPN:
1644880000
SLS 5.08/21/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8258 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
10 pcs.
17.5168 €
50 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1644880000, Weidmüller
Printed circuit board connector, male connector, open sided, 5.08 mm, no. of poles: 21, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 21 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 21.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |