1643430000 | Weidmüller
Pin header, 12 pole, pitch 3.5 mm, angled, orange, 1643430000
Order No.: 51P8330
EAN: 4008190282196
MPN:
1643430000
SL 3.50/12/135F 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Available in 6 Days: 72 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4982 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1643430000, Weidmüller
PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 12, 135°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |