1643360000 | Weidmüller

Pin header, 5 pole, pitch 3.5 mm, angled, orange, 1643360000

Order No.: 51P8323
EAN: 4008190282127
MPN:
1643360000
SL 3.50/05/135F 3.2SN OR BX
1643360000 Weidmüller PCB Connection Systems Image 1
1643360000 Weidmüller PCB Connection Systems Image 2
1643360000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1643360000, Weidmüller

PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 5, 135°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes