1642460000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, orange, 1642460000

Order No.: 51P8317
EAN: 4008190280987
MPN:
1642460000
SLD 3.50 V/40/90F 3.2 SN OR BX
1642460000 Weidmüller PCB Connection Systems Image 1
1642460000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4680 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
10 pcs.
18.8377 €
50 pcs.
17.3264 €
100 pcs.
15.7794 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1642460000, Weidmüller

PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 40, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes