1642420000 | Weidmüller
Pin header, 24 pole, pitch 3.5 mm, angled, orange, 1642420000
Order No.: 51P8313
EAN: 4008190280949
MPN:
1642420000
SLD 3.50 V/24/90F 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0543 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
10 pcs.
12.0071 €
50 pcs.
10.9361 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1642420000, Weidmüller
Board Connector, Flange, THT Solder Termination, 3.50 mm, No. of Poles: 24, 90°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |