1642400000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, orange, 1642400000
Order No.: 51P8311
EAN: 4008190280925
MPN:
1642400000
SLD 3.50 V/16/90F 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.2467 €
50 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1642400000, Weidmüller
Printed Circuit Board Connector, flange, THT solder termination, 3.50 mm, no. of poles: 16, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |