1642380000 | Weidmüller
Pin header, 8 pole, pitch 3.5 mm, angled, orange, 1642380000
Order No.: 51P8309
EAN: 4008190280901
MPN:
1642380000
SLD 3.50 V/08/90F 3.2 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6172 €
50 pcs.
4.2007 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1642380000, Weidmüller
Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 8, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |