1642290000 | Weidmüller
Pin header, 24 pole, pitch 3.5 mm, angled, orange, 1642290000
Order No.: 51P8301
EAN: 4008190280819
MPN:
1642290000
SLD 3.50V/24/90G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3522 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.3645 €
50 pcs.
10.3411 €
100 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1642290000, Weidmüller
Printed circuit board connector, closed sideways, THT solder termination, 3.50 mm, no. of poles: 24, 90°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |