1641200000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, straight, orange, 1641200000

Order No.: 51P8281
EAN: 4008190279608
MPN:
1641200000
SLD 3.50V/40/180G 3.2SN OR BX
1641200000 Weidmüller PCB Connection Systems Image 1
1641200000 Weidmüller PCB Connection Systems Image 2
1641200000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
10 pcs.
18.2189 €
50 pcs.
16.7552 €
100 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1641200000, Weidmüller

Printed circuit board connector, closed side, THT solder termination, 3.50 mm, no. of poles: 40, 180°, 3.2 mm, tin-plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes