1641170000 | Weidmüller
Pin header, 28 pole, pitch 3.5 mm, straight, orange, 1641170000
Order No.: 51P8278
EAN: 4008190279578
MPN:
1641170000
SLD 3.50V/28/180G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4109 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
13.2566 €
50 pcs.
12.0666 €
100 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1641170000, Weidmüller
Printed circuit board connectors, lateral closed, THT solder termination, 3.50 mm, no. of poles: 28, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 28 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 10.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |