1641150000 | Weidmüller

Pin header, 20 pole, pitch 3.5 mm, straight, orange, 1641150000

Order No.: 51P8276
EAN: 4008190279554
MPN:
1641150000
SLD 3.50V/20/180G 3.2SN OR BX
1641150000 Weidmüller PCB Connection Systems Image 1
1641150000 Weidmüller PCB Connection Systems Image 2
1641150000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2221 € *
Available: 10 pcs.
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.4962 €
50 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1641150000, Weidmüller

Printed circuit board connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 20, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 200 V
Rated current 10.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15