1640200000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, angled, black, 1640200000

Order No.: 51P8258
EAN: 4008190277765
MPN:
1640200000
BL 3.50/06/270F SN BK BX
1640200000 Weidmüller PCB Connection Systems Image 1
1640200000 Weidmüller PCB Connection Systems Image 2
1640200000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2245 €

Female connector, 1640200000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 6, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes