1639770000 | Weidmüller

Socket header, 9 pole, pitch 3.5 mm, angled, black, 1639770000

Order No.: 51P8225
EAN: 4008190277321
MPN:
1639770000
BL 3.50/09/270 SN BK BX
1639770000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.831 €

Female connector, 1639770000, Weidmüller

PCB connector, closed side, 3.50 mm, no. of poles: 9, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes