1639730099 | Weidmüller

Socket header, 5 pole, pitch 3.5 mm, angled, black, 1639730099

Order No.: 51P7117
EAN: 4032248893478
MPN:
1639730099
BL 3.50/05/270 SN BK BX
1639730099 Weidmüller PCB Connection Systems Image 1
1639730099 Weidmüller PCB Connection Systems Image 2
1639730099 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5938 €
50 pcs.
3.3796 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1639730099, Weidmüller

Female connector with clamping yoke screw system for connecting conductor at 3.50 mm pitch. It provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 160 V
Rated current 12 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes