1639720099 | Weidmüller
Socket header, 4 pole, pitch 3.5 mm, angled, black, 1639720099
Order No.: 51P7116
EAN: 4032248893485
MPN:
1639720099
BL 3.50/04/270 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8798 €
50 pcs.
2.7013 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1639720099, Weidmüller
Female connector with clamping yoke screw system for connecting conductor at 3.50 mm pitch. It provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |