1639490000 | Weidmüller

Socket header, 4 pole, pitch 3.5 mm, angled, orange, 1639490000

Order No.: 51P8197
EAN: 4008190277048
MPN:
1639490000
BL 3.50/04/270 SN OR BX
1639490000 Weidmüller PCB Connection Systems Image 1
1639490000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7366 € *
Available: 110 pcs.
Available in 6 Days: 264 pcs. - if ordered today
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4272 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1639490000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 4, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes