1639250000 | Weidmüller

Socket header, 3 pole, pitch 3.5 mm, angled, black, 1639250000

Order No.: 51P8180
EAN: 4008190276799
MPN:
1639250000
BL 3.50/03/90F SN BK BX
1639250000 Weidmüller PCB Connection Systems Image 1
1639250000 Weidmüller PCB Connection Systems Image 2
1639250000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Available: 101 pcs.
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0226 €
50 pcs.
2.7608 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1639250000, Weidmüller

PCB connectors, flange, 3.50 mm, no. of poles: 3, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes