1639200000 | Weidmüller
Socket header, 21 pole, pitch 3.5 mm, angled, orange, 1639200000
Order No.: 51P8175
EAN: 4008190276744
MPN:
1639200000
BL 3.50/21/90F SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8040 € *
Standard delivery time from the manufacturer is: 9 Weeks
Female connector, 1639200000, Weidmüller
PCB connectors, flange, 3.50 mm, no. of poles: 21, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 21 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |