1639070000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, angled, orange, 1639070000

Order No.: 51P8162
EAN: 4008190276614
MPN:
1639070000
BL 3.50/08/90F SN OR BX
1639070000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Available: 53 pcs.
Available in 6 Days: 108 pcs. - if ordered today
Total Price:
5.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5335 €

Female connector, 1639070000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes