1639010000 | Weidmüller

Socket header, 2 pole, pitch 3.5 mm, angled, orange, 1639010000

Order No.: 51P8156
EAN: 4008190276553
MPN:
1639010000
BL 3.50/02/90F SN OR BX
1639010000 Weidmüller PCB Connection Systems Image 1
1639010000 Weidmüller PCB Connection Systems Image 2
1639010000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7255 €

Female connector, 1639010000, Weidmüller

PCB connectors, flange, 3.50 mm, no. of poles: 2, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes