1638840000 | Weidmüller
Socket header, 8 pole, pitch 3.5 mm, angled, black, 1638840000
Order No.: 51P8147
EAN: 4008190276386
MPN:
1638840000
BL 3.50/08/90 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 9 Weeks
Female connector, 1638840000, Weidmüller
PCB connectors, closed sideways, 3.50 mm, no. of poles: 8, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |