1638810000 | Weidmüller

Socket header, 5 pole, pitch 3.5 mm, angled, black, 1638810000

Order No.: 51P8144
EAN: 4008190276355
MPN:
1638810000
BL 3.50/05/90 SN BK BX
1638810000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 370 pcs.
Available in 6 Days: 510 pcs. - if ordered today
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1769 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1638810000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 5, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes